PFO6X04BL-CEG | |
---|---|
DigiKey Part Number | 298-18032-ND |
Manufacturer | |
Manufacturer Product Number | PFO6X04BL-CEG |
Description | CABLE CAT6A 8COND 23AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Drain Wire, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | - | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,400.17000 | ¥10,400.17 |
10 | ¥10,085.04300 | ¥100,850.43 |
25 | ¥9,769.88320 | ¥244,247.08 |