Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P18-8R-M | |
|---|---|
DigiKey Part Number | 298-10294-ND |
Manufacturer | |
Manufacturer Product Number | P18-8R-M |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-8RB-Q | Panduit Corp | 2,960 | 298-16647-ND | ¥1.88000 | Parametric Equivalent |
| P18-8R-C | Panduit Corp | 0 | 298-15163-ND | ¥5.62000 | Parametric Equivalent |
| P18-8RHT6-C | Panduit Corp | 0 | 298-15164-ND | ¥7.11000 | Parametric Equivalent |
| 0190440069 | Molex | 1,933 | 900-0190440069-ND | ¥1.43000 | Parametric Equivalent |
| 0190560015 | Molex | 613 | WM13638-ND | ¥3.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.30700 | ¥23.07 |
| 25 | ¥2.24600 | ¥56.15 |
| 50 | ¥2.19660 | ¥109.83 |
| 100 | ¥2.15020 | ¥215.02 |
| 250 | ¥2.08932 | ¥522.33 |
| 500 | ¥2.04434 | ¥1,022.17 |
| 1,000 | ¥2.00026 | ¥2,000.26 |
| 3,000 | ¥1.93242 | ¥5,797.26 |
























