LCD2-14A-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD2-14A-Q
LCD2-14A-Q
LCD2-14A-Q

LCD2-14A-Q

DigiKey Part Number
298-11809-ND
Manufacturer
Manufacturer Product Number
LCD2-14A-Q
Description
CONN TERM RECT LUG 2 AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.100" (2.54mm)
Length - Overall
2.400" (60.96mm)
Width - Outer Edges
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.310" (7.87mm)
Diameter - Barrel OD
0.420" (10.67mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.85000¥73.85
10¥68.71100¥687.11
25¥66.75760¥1,668.94
50¥65.31380¥3,265.69
100¥63.89970¥6,389.97
250¥62.07452¥15,518.63
500¥60.72642¥30,363.21
1,000¥59.40628¥59,406.28
2,500¥57.70191¥144,254.77
Manufacturers Standard Package