LCA1-56-E | ||
---|---|---|
DigiKey Part Number | 298-11628-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA1-56-E | |
Description | CONN TERM RECT TONG 1 AWG #5/16 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.920" (48.77mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥52.24400 | ¥522.44 |
25 | ¥50.79280 | ¥1,269.82 |
50 | ¥49.33980 | ¥2,466.99 |
100 | ¥47.88920 | ¥4,788.92 |
500 | ¥46.43814 | ¥23,219.07 |
1,000 | ¥44.98698 | ¥44,986.98 |