F87-18-C | |
---|---|
DigiKey Part Number | 298-14475-ND |
Manufacturer | |
Manufacturer Product Number | F87-18-C |
Description | CONN FERRULE DIN 1AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥16.20600 | ¥162.06 |
25 | ¥15.75320 | ¥393.83 |
50 | ¥15.30320 | ¥765.16 |
100 | ¥14.85330 | ¥1,485.33 |
500 | ¥14.40308 | ¥7,201.54 |
1,000 | ¥13.95301 | ¥13,953.01 |