HLM-15R0 | ||
---|---|---|
DigiKey Part Number | 298-12288-ND | |
Manufacturer | ||
Manufacturer Product Number | HLM-15R0 | |
Description | HOOK&LOOP STRIP BLACK 18LBS 15' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.330" (8.40mm) X 15.00' (4.57m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.330" (8.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.59000 | ¥225.59 |
10 | ¥219.35600 | ¥2,193.56 |
25 | ¥213.08240 | ¥5,327.06 |
50 | ¥206.81600 | ¥10,340.80 |
100 | ¥200.54970 | ¥20,054.97 |
500 | ¥194.28256 | ¥97,141.28 |