HLM-15R2 | |
---|---|
DigiKey Part Number | 298-16282-ND |
Manufacturer | |
Manufacturer Product Number | HLM-15R2 |
Description | HOOK&LOOP STRIP RED 18LBS 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.330" (8.40mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.330" (8.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.80000 | ¥248.80 |
10 | ¥241.88900 | ¥2,418.89 |
25 | ¥234.97560 | ¥5,874.39 |
50 | ¥228.06480 | ¥11,403.24 |
100 | ¥221.15420 | ¥22,115.42 |
500 | ¥214.24318 | ¥107,121.59 |