HLS-15R0 | |
---|---|
DigiKey Part Number | 298-1115-ND |
Manufacturer | |
Manufacturer Product Number | HLS-15R0 |
Description | HOOK&LOOP STRIP BLACK 50LBS 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.79000 | ¥306.79 |
10 | ¥298.25100 | ¥2,982.51 |
100 | ¥272.68520 | ¥27,268.52 |
1,000 | ¥264.16387 | ¥264,163.87 |