



31-315 | |
|---|---|
DigiKey Part Number | ARF1049-ND |
Manufacturer | |
Manufacturer Product Number | 31-315 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5227079-6 | TE Connectivity AMP Connectors | 1,580 | A32212-ND | ¥46.89000 | Direct |
| 310A205MV | Winchester Interconnect | 42 | 991-1001-ND | ¥95.35000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.45000 | ¥72.45 |
| 10 | ¥61.56200 | ¥615.62 |
| 25 | ¥57.70480 | ¥1,442.62 |
| 50 | ¥54.94920 | ¥2,747.46 |
| 100 | ¥52.32590 | ¥5,232.59 |
| 250 | ¥49.05100 | ¥12,262.75 |
| 500 | ¥46.71158 | ¥23,355.79 |
| 1,000 | ¥44.48423 | ¥44,484.23 |










