

112136 | |
|---|---|
DigiKey Part Number | ACX2098-ND |
Manufacturer | |
Manufacturer Product Number | 112136 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.69000 | ¥40.69 |
| 10 | ¥34.56000 | ¥345.60 |
| 25 | ¥32.39520 | ¥809.88 |
| 50 | ¥30.84700 | ¥1,542.35 |
| 100 | ¥29.37420 | ¥2,937.42 |
| 300 | ¥27.18347 | ¥8,155.04 |
| 500 | ¥26.22152 | ¥13,110.76 |
| 1,000 | ¥24.97076 | ¥24,970.76 |
| 2,500 | ¥23.40915 | ¥58,522.88 |





