450-950 | ||
---|---|---|
DigiKey Part Number | 1742-450-950-ND | |
Manufacturer | ||
Manufacturer Product Number | 450-950 | |
Description | HOOK AND LOOP TAPE, 3/4-INCH, 25 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 25.00' (7.62m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 25.00' (7.62m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Nylon | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.65000 | ¥176.65 |
5 | ¥166.83400 | ¥834.17 |
10 | ¥157.02500 | ¥1,570.25 |
25 | ¥152.11640 | ¥3,802.91 |