MP-3526/27N-BLACK | ||
---|---|---|
DigiKey Part Number | MP-3526/27B-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-3526/27N-BLACK | |
Description | HOOK&LOOP 1"X4.9YD BLK ADHESIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 14.70' (4.48m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop | |
Length | 14.70' (4.48m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | 3M - 3M™ Hook and Loop* and Dual Lock™ Reclosable Fasteners |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 5806.10.2400 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥761.85000 | ¥761.85 |
10 | ¥699.10200 | ¥6,991.02 |
25 | ¥672.20880 | ¥16,805.22 |
50 | ¥649.80360 | ¥32,490.18 |
100 | ¥613.95240 | ¥61,395.24 |
Attribute | Description |
---|---|
Other Names | 70070969152 MP-3526/27B MP352627NBLACK 5113106481 7000052212 MP3526/27NBLACK 51131064812 MP-3526/27 BLACK 51131-06481 MP-3526N/27 0-00-51131-06481-2 |
Standard Package | 5 |