FSD76-12-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSD76-12-D
Ferrule Installation Solutions

FSD76-12-D

DigiKey Part Number
298-10752-ND
Manufacturer
Manufacturer Product Number
FSD76-12-D
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,025
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.44800¥24.48
25¥2.37480¥59.37
50¥2.32380¥116.19
100¥2.27410¥227.41
250¥2.20992¥552.48
500¥2.16262¥1,081.31
1,000¥2.11599¥2,115.99
2,500¥2.05592¥5,139.80
Manufacturers Standard Package