FCC-A-D8 | ||
---|---|---|
DigiKey Part Number | 298-14492-ND | |
Manufacturer | ||
Manufacturer Product Number | FCC-A-D8 | |
Description | CBL CLIP FLAT C-TYPE GRAY ADH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Flat C-Type Gray Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.090" (27.69mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.380" (9.65mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.78720 | ¥94.68 |
50 | ¥3.69920 | ¥184.96 |
100 | ¥3.61100 | ¥361.10 |
500 | ¥3.52296 | ¥1,761.48 |
1,000 | ¥3.25874 | ¥3,258.74 |