EV18-XXRB-X_sml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV18-14RB-L

DigiKey Part Number
298-16794-ND
Manufacturer
Manufacturer Product Number
EV18-14RB-L
Description
STRONGHOLD RING TERMINAL, VINYL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.110" (28.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥3.00200¥30.02
25¥2.91760¥72.94
50¥2.85460¥142.73
100¥2.79340¥279.34
250¥2.71404¥678.51
500¥2.65566¥1,327.83
1,000¥2.59843¥2,598.43
2,500¥2.52466¥6,311.65
Manufacturers Standard Package