EV14-6FNB-Q | ||
---|---|---|
DigiKey Part Number | 298-16773-ND | |
Manufacturer | ||
Manufacturer Product Number | EV14-6FNB-Q | |
Description | STRONGHOLD NARROW FORK TERMINAL, | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.220" (5.59mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.260" (6.60mm) | |
Length - Termination | 0.390" (9.91mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
25 | ¥3.05040 | ¥76.26 |
100 | ¥2.91020 | ¥291.02 |
1,000 | ¥2.62609 | ¥2,626.09 |
5,000 | ¥2.48412 | ¥12,420.60 |
10,000 | ¥2.34217 | ¥23,421.70 |