EV14-8FB-L | |
---|---|
DigiKey Part Number | 298-16778-ND |
Manufacturer | |
Manufacturer Product Number | EV14-8FB-L |
Description | STRONGHOLD FORK TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥3.04400 | ¥76.10 |
50 | ¥2.97180 | ¥148.59 |
100 | ¥2.90120 | ¥290.12 |
500 | ¥2.83074 | ¥1,415.37 |
1,000 | ¥2.61837 | ¥2,618.37 |