Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,834 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.270" (6.86mm) | 0.900" (22.86mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Butted Seam, Serrated Termination | Red | Tin | Copper | |||
1,545 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | 6 Stud | 0.280" (7.11mm) | 0.840" (21.34mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam | Blue | Tin | Copper | |||
2,333 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Standard | 6 Stud | 0.220" (5.59mm) | 0.830" (21.08mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam | Blue | Tin | Copper | |||
2,132 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.900" (22.86mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam, Serrated Termination | Blue | Tin | Copper | |||
171 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Standard | 8 Stud | 0.320" (8.13mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Butted Seam | Red | Tin | Copper | |||
26 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Standard | 6 Stud | 0.280" (7.11mm) | 0.840" (21.34mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam | Blue | Tin | Copper |