EV14-10FB-Q | ||
---|---|---|
DigiKey Part Number | 298-16759-ND | |
Manufacturer | ||
Manufacturer Product Number | EV14-10FB-Q | |
Description | STRONGHOLD FORK TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.81080 | ¥70.27 |
100 | ¥2.67870 | ¥267.87 |
1,000 | ¥2.41749 | ¥2,417.49 |
5,000 | ¥2.28678 | ¥11,433.90 |
10,000 | ¥2.15610 | ¥21,561.00 |