
CTAPF6-12-C | |
|---|---|
DigiKey Part Number | 298-14355-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF6-12-C |
Description | CONN SPLICE 6-10 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 6-10 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.92000 | ¥30.92 |
| 10 | ¥28.75700 | ¥287.57 |
| 25 | ¥27.93880 | ¥698.47 |
| 50 | ¥27.33620 | ¥1,366.81 |
| 100 | ¥26.74720 | ¥2,674.72 |
| 250 | ¥25.98528 | ¥6,496.32 |
| 500 | ¥25.42280 | ¥12,711.40 |
| 1,000 | ¥24.87172 | ¥24,871.72 |
| 2,500 | ¥24.16060 | ¥60,401.50 |


