CPP48HDVNSWBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPP48FMVNSWBLY

DigiKey Part Number
CPP48FMVNSWBLY-ND
Manufacturer
Manufacturer Product Number
CPP48FMVNSWBLY
Description
48-PORT FLUSH MOUNT PATCH PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
48
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,041.28000¥1,041.28
10¥968.05900¥9,680.59
25¥940.27240¥23,506.81
50¥919.75040¥45,987.52
100¥899.64030¥89,964.03
250¥873.68828¥218,422.07
500¥854.51442¥427,257.21
1,000¥835.73365¥835,733.65
Manufacturers Standard Package