



CJ688TGBL | |
|---|---|
DigiKey Part Number | 298-12556-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGBL |
Description | THE CATEGORY 6, RJ45, 8-POSITION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.26000 | ¥150.26 |
| 10 | ¥139.78700 | ¥1,397.87 |
| 25 | ¥135.79760 | ¥3,394.94 |
| 50 | ¥132.85540 | ¥6,642.77 |
| 100 | ¥129.97190 | ¥12,997.19 |
| 250 | ¥126.25076 | ¥31,562.69 |
| 500 | ¥123.50168 | ¥61,750.84 |
| 1,000 | ¥120.80922 | ¥120,809.22 |
| 2,500 | ¥117.33322 | ¥293,333.05 |









