Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC38-A-M

DigiKey Part Number
298-14196-ND
Manufacturer
Manufacturer Product Number
ACC38-A-M
Description
CBL CLIP C-TYPE PAIRED STRIP ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Panduit Corp
Color
Natural
Packaging
Bulk
Length
1.000" (25.40mm)
Part Status
Active
Width
1.000" (25.40mm)
Type
Clip, C-Type - Paired Strip
Height
0.400" (10.16mm)
Opening Size
0.380" (9.65mm)
Adhesive
Rubber Based
Mounting Type
Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,886
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥6.29500¥12.59
10¥5.97600¥59.76
26¥5.79692¥150.72
50¥5.67940¥283.97
100¥5.55630¥555.63
500¥5.28264¥2,641.32
1,000¥5.16875¥5,168.75
5,000¥4.91320¥24,566.00
10,000¥4.80685¥48,068.50
Manufacturers Standard Package