


KKL-12-RT | |
|---|---|
DigiKey Part Number | RPC1209-ND |
Manufacturer | |
Manufacturer Product Number | KKL-12-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKL-12-RT Models |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Essentra Components | Color Gray |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, C-Type | Adhesive Acrylic Based (RMS-15) |
Type Attributes Locking, Round | Features Flame Retardant |
Opening Size 0.750" (19.05mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.84000 | ¥11.84 |
| 10 | ¥10.03600 | ¥100.36 |
| 25 | ¥9.40440 | ¥235.11 |
| 50 | ¥8.95320 | ¥447.66 |
| 100 | ¥8.52560 | ¥852.56 |
| 300 | ¥7.88853 | ¥2,366.56 |
| 500 | ¥7.60926 | ¥3,804.63 |
| 1,000 | ¥7.24589 | ¥7,245.89 |
| 2,500 | ¥6.79231 | ¥16,980.77 |





