
151-13601 | |
|---|---|
DigiKey Part Number | 1436-2503-ND |
Manufacturer | |
Manufacturer Product Number | 151-13601 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.980" (24.89mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 0.450" (11.43mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.310" (7.87mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥5.36500 | ¥53.65 |
| 25 | ¥5.02680 | ¥125.67 |
| 50 | ¥4.78840 | ¥239.42 |
| 100 | ¥4.55840 | ¥455.84 |
| 300 | ¥4.21817 | ¥1,265.45 |
| 500 | ¥4.06860 | ¥2,034.30 |
| 1,000 | ¥3.87421 | ¥3,874.21 |
| 2,500 | ¥3.63164 | ¥9,079.10 |











