


CFCCS-8-01A | |
|---|---|
DigiKey Part Number | RPC1306-ND |
Manufacturer | |
Manufacturer Product Number | CFCCS-8-01A |
Description | CBL CLIP FLAT C-TYPE NATURAL ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Adhesive 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | CFCCS-8-01A Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.980" (24.89mm) |
Packaging Bulk | Width 1.030" (26.16mm) |
Part Status Active | Height 0.230" (5.84mm) |
Type Clip, Flat C-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Split | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.100" (2.54mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.30000 | ¥6.30 |
| 10 | ¥5.32800 | ¥53.28 |
| 25 | ¥4.98760 | ¥124.69 |
| 50 | ¥4.75100 | ¥237.55 |
| 100 | ¥4.52260 | ¥452.26 |
| 250 | ¥4.23940 | ¥1,059.85 |
| 500 | ¥4.03682 | ¥2,018.41 |
| 1,000 | ¥3.84391 | ¥3,843.91 |
| 3,000 | ¥3.55712 | ¥10,671.36 |








