


WCK-180-01A-RT | |
|---|---|
DigiKey Part Number | RP617-ND |
Manufacturer | |
Manufacturer Product Number | WCK-180-01A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.180" L x 0.160" H (4.57mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | WCK-180-01A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.630" (16.00mm) |
Packaging Bulk | Width 0.620" (15.75mm) |
Part Status Active | Height 0.280" (7.11mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.180" L x 0.160" H (4.57mm x 4.06mm) | Adhesive Acrylic Based (RMS-15) |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.89000 | ¥4.89 |
| 10 | ¥4.12500 | ¥41.25 |
| 25 | ¥3.86760 | ¥96.69 |
| 50 | ¥3.68360 | ¥184.18 |
| 100 | ¥3.50680 | ¥350.68 |
| 250 | ¥3.28660 | ¥821.65 |
| 500 | ¥3.12966 | ¥1,564.83 |
| 1,000 | ¥2.98007 | ¥2,980.07 |
| 3,000 | ¥2.75768 | ¥8,273.04 |






