


ABM3H-A-T | |
|---|---|
DigiKey Part Number | 298-12094-ND |
Manufacturer | |
Manufacturer Product Number | ABM3H-A-T |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.50" L x 1.50" W x 0.25" H (38.1mm x 38.1mm x 6.4mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥17.28500 | ¥34.57 |
| 10 | ¥16.45500 | ¥164.55 |
| 26 | ¥15.96769 | ¥415.16 |
| 50 | ¥15.64280 | ¥782.14 |
| 200 | ¥14.97540 | ¥2,995.08 |
| 600 | ¥14.46563 | ¥8,679.38 |
| 1,000 | ¥14.23445 | ¥14,234.45 |
| 5,000 | ¥13.52843 | ¥67,642.15 |
| 10,000 | ¥13.23463 | ¥132,346.30 |


