
EEE-HB1H220AP | |
|---|---|
DigiKey Part Number | PCE4761TR-ND - Tape & Reel (TR) PCE4761CT-ND - Cut Tape (CT) PCE4761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H220AP |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H220AP | Panasonic Industry | 645 | PCE4671CT-ND | ¥5.71000 | Direct |
| EEE-HA1H220P | Panasonic Industry | 5,758 | PCE4213CT-ND | ¥5.21000 | Direct |
| EEE-FK1J220P | Panasonic Industry | 22,452 | PCE3820CT-ND | ¥6.29000 | Upgrade |
| EEE-FC1H220P | Panasonic Industry | 22,197 | PCE4015CT-ND | ¥6.04000 | Similar |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.48200 | ¥44.82 |
| 50 | ¥3.37920 | ¥168.96 |
| 100 | ¥3.02850 | ¥302.85 |
| 500 | ¥2.42444 | ¥1,212.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.19295 | ¥2,192.95 |
| 2,000 | ¥2.03752 | ¥4,075.04 |
| 3,000 | ¥1.95905 | ¥5,877.15 |
| 5,000 | ¥1.87158 | ¥9,357.90 |
| 7,000 | ¥1.82017 | ¥12,741.19 |
| 10,000 | ¥1.77052 | ¥17,705.20 |

