
EEE-HA1H220P | |
|---|---|
DigiKey Part Number | PCE4213TR-ND - Tape & Reel (TR) PCE4213CT-ND - Cut Tape (CT) PCE4213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J220P | Panasonic Industry | 22,452 | PCE3820CT-ND | ¥6.29000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | ¥5.21000 | Similar |
| EEE-HC1H220XP | Panasonic Industry | 64,148 | P19734CT-ND | ¥5.38000 | Similar |
| EEE-HD1H220P | Panasonic Industry | 22,973 | PCE4977CT-ND | ¥8.35000 | Similar |
| EEE-FC1H220P | Panasonic Industry | 22,197 | PCE4015CT-ND | ¥6.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 50 | ¥2.40980 | ¥120.49 |
| 100 | ¥2.14690 | ¥214.69 |
| 500 | ¥1.69502 | ¥847.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.52375 | ¥1,523.75 |
| 2,000 | ¥1.40718 | ¥2,814.36 |
| 3,000 | ¥1.34837 | ¥4,045.11 |
| 5,000 | ¥1.28278 | ¥6,413.90 |
| 7,000 | ¥1.24421 | ¥8,709.47 |
| 10,000 | ¥1.20695 | ¥12,069.50 |

