
EEE-FK1J220P | |
|---|---|
DigiKey Part Number | PCE3820TR-ND - Tape & Reel (TR) PCE3820CT-ND - Cut Tape (CT) PCE3820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J220L | Panasonic Industry | 2,049 | 10-EEE-FK1J220LCT-ND | ¥7.11000 | Parametric Equivalent |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1,013 | 338-2164-1-ND | ¥12.90000 | Similar |
| UCD1J220MCL1GS | Nichicon | 7,323 | 493-6397-1-ND | ¥3.89000 | Similar |
| UCD1J220MCL6GS | Nichicon | 707 | 493-6398-1-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.93700 | ¥39.37 |
| 50 | ¥2.95560 | ¥147.78 |
| 100 | ¥2.64310 | ¥264.31 |
| 500 | ¥2.10388 | ¥1,051.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.89846 | ¥1,898.46 |
| 2,000 | ¥1.75965 | ¥3,519.30 |
| 3,000 | ¥1.68964 | ¥5,068.92 |
| 5,000 | ¥1.61156 | ¥8,057.80 |
| 7,000 | ¥1.56566 | ¥10,959.62 |
| 10,000 | ¥1.52132 | ¥15,213.20 |

