



UCD1J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6397-2-ND - Tape & Reel (TR) 493-6397-1-ND - Cut Tape (CT) 493-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J220MCL1GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.39000 | ¥23.90 |
| 50 | ¥1.76160 | ¥88.08 |
| 100 | ¥1.56300 | ¥156.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.12408 | ¥1,011.67 |
| 1,800 | ¥1.03086 | ¥1,855.55 |
| 2,700 | ¥0.98379 | ¥2,656.23 |
| 4,500 | ¥0.93129 | ¥4,190.80 |
| 6,300 | ¥0.90042 | ¥5,672.65 |
| 9,000 | ¥0.87059 | ¥7,835.31 |

