



UCD1J220MCL6GS | |
|---|---|
DigiKey Part Number | 493-6398-2-ND - Tape & Reel (TR) 493-6398-1-ND - Cut Tape (CT) 493-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J220MCL6GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J220MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1J220MCL1GS | Nichicon | 7,323 | 493-6397-1-ND | ¥3.89000 | Similar |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1,013 | 338-2164-1-ND | ¥12.90000 | Similar |
| AFK226M63X16T-F | Cornell Dubilier Knowles | 1,718 | 338-2165-1-ND | ¥12.74000 | Similar |
| EEE-FK1J220XP | Panasonic Industry | 40,593 | PCE3821CT-ND | ¥5.46000 | Similar |
| EEE-FK1J220L | Panasonic Industry | 2,049 | 10-EEE-FK1J220LCT-ND | ¥7.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.62200 | ¥36.22 |
| 50 | ¥2.70920 | ¥135.46 |
| 100 | ¥2.41900 | ¥241.90 |
| 500 | ¥1.91880 | ¥959.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.76101 | ¥1,761.01 |
| 2,000 | ¥1.62977 | ¥3,259.54 |
| 3,000 | ¥1.56353 | ¥4,690.59 |
| 5,000 | ¥1.48964 | ¥7,448.20 |
| 7,000 | ¥1.44623 | ¥10,123.61 |
| 10,000 | ¥1.40428 | ¥14,042.80 |

