
EEE-FK1J220XP | |
|---|---|
DigiKey Part Number | PCE3821TR-ND - Tape & Reel (TR) PCE3821CT-ND - Cut Tape (CT) PCE3821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J220XP |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J220XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1,013 | 338-2164-1-ND | ¥12.90000 | Similar |
| UCD1J220MCL6GS | Nichicon | 707 | 493-6398-1-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.41600 | ¥34.16 |
| 50 | ¥2.55040 | ¥127.52 |
| 100 | ¥2.27510 | ¥227.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.64049 | ¥1,476.44 |
| 1,800 | ¥1.51465 | ¥2,726.37 |
| 2,700 | ¥1.45111 | ¥3,918.00 |
| 4,500 | ¥1.38028 | ¥6,211.26 |
| 6,300 | ¥1.33864 | ¥8,433.43 |
| 9,000 | ¥1.29841 | ¥11,685.69 |

