
EEE-HBH220UAP | |
|---|---|
DigiKey Part Number | PCE4797TR-ND - Tape & Reel (TR) PCE4797CT-ND - Cut Tape (CT) PCE4797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBH220UAP |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBH220UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H220P | Panasonic Industry | 22,197 | PCE4015CT-ND | ¥6.04000 | Similar |
| EEE-HA1H220P | Panasonic Industry | 5,758 | PCE4213CT-ND | ¥5.21000 | Similar |
| EEE-HC1H220XP | Panasonic Industry | 64,148 | P19734CT-ND | ¥5.38000 | Similar |
| 50TZV22M6.3X6.1 | Rubycon | 2,369 | 1189-1655-1-ND | ¥4.38000 | Upgrade |
| UUL1H220MCL1GS | Nichicon | 43 | 493-9522-1-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 50 | ¥2.40500 | ¥120.25 |
| 100 | ¥2.14360 | ¥214.36 |
| 500 | ¥1.69204 | ¥846.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.52102 | ¥1,521.02 |
| 2,000 | ¥1.40462 | ¥2,809.24 |
| 3,000 | ¥1.34586 | ¥4,037.58 |
| 5,000 | ¥1.28036 | ¥6,401.80 |
| 7,000 | ¥1.24186 | ¥8,693.02 |
| 10,000 | ¥1.20466 | ¥12,046.60 |

