
EEE-FC1H220P | |
|---|---|
DigiKey Part Number | PCE4015TR-ND - Tape & Reel (TR) PCE4015CT-ND - Cut Tape (CT) PCE4015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J220P | Panasonic Industry | 22,452 | PCE3820CT-ND | ¥6.29000 | Upgrade |
| EEE-HD1H220P | Panasonic Industry | 22,973 | PCE4977CT-ND | ¥8.35000 | Similar |
| EEE-HA1H220AP | Panasonic Industry | 645 | PCE4671CT-ND | ¥5.71000 | Parametric Equivalent |
| EEE-HA1H220P | Panasonic Industry | 5,758 | PCE4213CT-ND | ¥5.21000 | Parametric Equivalent |
| EEE-HA1J220UP | Panasonic Industry | 545 | PCE4230CT-ND | ¥6.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.76300 | ¥37.63 |
| 50 | ¥2.81840 | ¥140.92 |
| 100 | ¥2.51900 | ¥251.90 |
| 500 | ¥2.00134 | ¥1,000.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.80435 | ¥1,804.35 |
| 2,000 | ¥1.67108 | ¥3,342.16 |
| 3,000 | ¥1.60383 | ¥4,811.49 |
| 5,000 | ¥1.52881 | ¥7,644.05 |
| 7,000 | ¥1.48471 | ¥10,392.97 |
| 10,000 | ¥1.44211 | ¥14,421.10 |

