
EEE-HA1J220UP | |
|---|---|
DigiKey Part Number | PCE4230TR-ND - Tape & Reel (TR) PCE4230CT-ND - Cut Tape (CT) PCE4230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1J220UP |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1J220UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J220P | Panasonic Industry | 11,452 | PCE3820CT-ND | ¥6.29000 | Upgrade |
| EEE-HA1J220P | Panasonic Industry | 950 | PCE4229CT-ND | ¥6.70000 | Similar |
| EEE-HD1J220P | Panasonic Industry | 1,412 | PCE4982CT-ND | ¥8.35000 | Similar |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1,013 | 338-2164-1-ND | ¥12.90000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.77900 | ¥37.79 |
| 50 | ¥2.82840 | ¥141.42 |
| 100 | ¥2.52810 | ¥252.81 |
| 500 | ¥2.00878 | ¥1,004.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.81113 | ¥1,811.13 |
| 2,000 | ¥1.67745 | ¥3,354.90 |
| 3,000 | ¥1.60995 | ¥4,829.85 |
| 5,000 | ¥1.53473 | ¥7,673.65 |
| 7,000 | ¥1.49051 | ¥10,433.57 |
| 10,000 | ¥1.44780 | ¥14,478.00 |

