
EEE-HA1J220P | |
|---|---|
DigiKey Part Number | PCE4229TR-ND - Tape & Reel (TR) PCE4229CT-ND - Cut Tape (CT) PCE4229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1J220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K220P | Panasonic Industry | 1,690 | PCE3828CT-ND | ¥8.35000 | Upgrade |
| EEE-FK2A220P | Panasonic Industry | 3,906 | PCE3845CT-ND | ¥7.53000 | Upgrade |
| EEE-HA1J220UP | Panasonic Industry | 545 | PCE4230CT-ND | ¥6.04000 | Similar |
| EEE-HD1J220P | Panasonic Industry | 1,412 | PCE4982CT-ND | ¥8.35000 | Similar |
| EEE-HA2A220UP | Panasonic Industry | 8,296 | PCE4251CT-ND | ¥7.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.20900 | ¥42.09 |
| 50 | ¥3.16420 | ¥158.21 |
| 100 | ¥2.83330 | ¥283.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.22066 | ¥1,110.33 |
| 1,000 | ¥2.04368 | ¥2,043.68 |
| 1,500 | ¥1.95437 | ¥2,931.55 |
| 2,500 | ¥1.85480 | ¥4,637.00 |
| 3,500 | ¥1.79624 | ¥6,286.84 |
| 5,000 | ¥1.73966 | ¥8,698.30 |

