
EEE-HA1H220AP | |
|---|---|
DigiKey Part Number | PCE4671TR-ND - Tape & Reel (TR) PCE4671CT-ND - Cut Tape (CT) PCE4671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H220AP |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1J220UP | Panasonic Industry | 545 | PCE4230CT-ND | ¥68.03000 | Direct |
| EEE-HB1H220AP | Panasonic Industry | 771 | PCE4761CT-ND | ¥80.14000 | Direct |
| EEE-FK1J220P | Panasonic Industry | 22,152 | PCE3820CT-ND | ¥70.82000 | Upgrade |
| EEE-TG1H220P | Panasonic Industry | 0 | PCE4074CT-ND | ¥93.19000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | ¥58.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.57300 | ¥35.73 |
| 50 | ¥2.67120 | ¥133.56 |
| 100 | ¥2.38510 | ¥238.51 |
| 500 | ¥1.89068 | ¥945.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.70287 | ¥1,702.87 |
| 2,000 | ¥1.57560 | ¥3,151.20 |
| 3,000 | ¥1.51134 | ¥4,534.02 |
| 5,000 | ¥1.43969 | ¥7,198.45 |
| 7,000 | ¥1.39757 | ¥9,782.99 |
| 10,000 | ¥1.35688 | ¥13,568.80 |

