
EEE-HC1H220XP | |
|---|---|
DigiKey Part Number | P19734TR-ND - Tape & Reel (TR) P19734CT-ND - Cut Tape (CT) P19734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H220XP |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H220XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 83.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.34100 | ¥33.41 |
| 50 | ¥2.49420 | ¥124.71 |
| 100 | ¥2.22380 | ¥222.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.60171 | ¥1,441.54 |
| 1,800 | ¥1.47826 | ¥2,660.87 |
| 2,700 | ¥1.41594 | ¥3,823.04 |
| 4,500 | ¥1.34647 | ¥6,059.12 |
| 6,300 | ¥1.30561 | ¥8,225.34 |
| 9,000 | ¥1.26614 | ¥11,395.26 |

