0603 (1608 metric) pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 metric) pkg

EZJ-Z1V500AA

DigiKey Part Number
P14192TR-ND - Tape & Reel (TR)
P14192CT-ND - Cut Tape (CT)
P14192DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z1V500AA
Description
VARISTOR 50V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Varistor Voltage (Typ)
50 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
2.1 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,120
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.85200¥8.52
25¥0.74760¥18.69
100¥0.63260¥63.26
250¥0.57820¥144.55
500¥0.54528¥272.64
1,000¥0.51825¥518.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.48718¥1,948.72
8,000¥0.47179¥3,774.32
12,000¥0.46410¥5,569.20
20,000¥0.45556¥9,111.20
28,000¥0.45057¥12,615.96
40,000¥0.44577¥17,830.80
100,000¥0.43544¥43,544.00
Manufacturers Standard Package