EZA-EG1A50AC | ||
---|---|---|
DigiKey Part Number | P14219TR-ND - Tape & Reel (TR) P14219CT-ND - Cut Tape (CT) P14219DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EZA-EG1A50AC | |
Description | ESD SUPPRESSOR 0201 | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | EZA-EG1A50AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Maximum DC Volts | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.04 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.09600 | ¥77.40 |
100 | ¥2.47630 | ¥247.63 |
250 | ¥2.29912 | ¥574.78 |
500 | ¥1.94530 | ¥972.65 |
1,000 | ¥1.50329 | ¥1,503.29 |
2,500 | ¥1.37063 | ¥3,426.57 |
5,000 | ¥1.28219 | ¥6,410.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.19376 | ¥17,906.40 |
30,000 | ¥1.13186 | ¥33,955.80 |