
HX2326FNLT | |
|---|---|
DigiKey Part Number | 553-3793-2-ND - Tape & Reel (TR) 553-3793-1-ND - Cut Tape (CT) 553-3793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2326FNLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2326FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥31.92300 | ¥319.23 |
| 25 | ¥30.63960 | ¥765.99 |
| 50 | ¥29.70260 | ¥1,485.13 |
| 100 | ¥28.78630 | ¥2,878.63 |
| 250 | ¥27.61236 | ¥6,903.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥26.52863 | ¥15,917.18 |
| 1,200 | ¥25.69655 | ¥30,835.86 |
| 1,800 | ¥25.22051 | ¥45,396.92 |
| 3,000 | ¥24.63162 | ¥73,894.86 |









