
MIC94053YC6-TR | |
|---|---|
DigiKey Part Number | 576-2939-2-ND - Tape & Reel (TR) 576-2939-1-ND - Cut Tape (CT) 576-2939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94053YC6-TR |
Description | MOSFET P-CH 6V 2A SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 6 V 2A (Ta) 270mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94053YC6-TR Models |
Category | Rds On (Max) @ Id, Vgs 84mOhm @ 100mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 6V |
Part Status Active | Power Dissipation (Max) 270mW (Ta) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 6 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 25 | ¥6.32480 | ¥158.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.16875 | ¥15,506.25 |









