EVU-F3AF30B53 | ||
---|---|---|
DigiKey Part Number | P3A1502-ND | |
Manufacturer | ||
Manufacturer Product Number | EVU-F3AF30B53 | |
Description | POT 5K OHM 1/20W LINEAR | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer Detent 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.909" (23.10mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.453" x 0.374" Face x 0.272" H (11.50mm x 9.50mm x 6.90mm) | |
Base Product Number |