ESE-20C441
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-20C441

DigiKey Part Number
P11162S-ND
Manufacturer
Manufacturer Product Number
ESE-20C441
Description
SWITCH PUSH SPST-NO 0.1A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ESE-20C441 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,080
Check for Additional Incoming Stock
Last Time Buy Date: 2026/3/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.76600¥97.66
25¥9.20880¥230.22
50¥8.80860¥440.43
100¥8.42740¥842.74
250¥7.94660¥1,986.65
500¥7.60078¥3,800.39
1,000¥7.26960¥7,269.60