
OD8015-24HB02A | |
|---|---|
DigiKey Part Number | 1053-1668-ND |
Manufacturer | |
Manufacturer Product Number | OD8015-24HB02A |
Description | FAN AXIAL 80X15.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8015-24HB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.50mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 33.0dB | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.36000 | ¥144.36 |
| 20 | ¥111.18450 | ¥2,223.69 |
| 40 | ¥104.00650 | ¥4,160.26 |
| 60 | ¥99.96367 | ¥5,997.82 |
| 100 | ¥96.13460 | ¥9,613.46 |










