OD6010-05LB | ||
---|---|---|
DigiKey Part Number | OD6010-05LB-ND | |
Manufacturer | ||
Manufacturer Product Number | OD6010-05LB | |
Description | FAN AXIAL 60X10MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD6010-05LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.23000 | ¥111.23 |
10 | ¥106.16000 | ¥1,061.60 |
40 | ¥99.84050 | ¥3,993.62 |
80 | ¥96.04950 | ¥7,683.96 |
120 | ¥88.46725 | ¥10,616.07 |
280 | ¥82.77979 | ¥23,178.34 |
520 | ¥81.51600 | ¥42,388.32 |