OD172SAP-24HHB | ||
---|---|---|
DigiKey Part Number | 1053-1838-ND | |
Manufacturer | ||
Manufacturer Product Number | OD172SAP-24HHB | |
Description | FAN AXIAL 172X51MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD172SAP-24HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.980 in H2O (244.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | 2.10A | |
Voltage Range | 15 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥784.99000 | ¥784.99 |
12 | ¥705.49333 | ¥8,465.92 |
36 | ¥695.55278 | ¥25,039.90 |
60 | ¥650.84000 | ¥39,050.40 |
108 | ¥635.93509 | ¥68,680.99 |