
19031843A | |
|---|---|
DigiKey Part Number | CR298-ND |
Manufacturer | |
Manufacturer Product Number | 19031843A |
Description | FAN AXIAL 171.5X55MM 24V MT24B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031843A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 55.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.810 in H2O (201.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 57.1dB(A) | |
Power (Watts) | 41 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, UL | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 1.70A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 76000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥581.23000 | ¥581.23 |
| 10 | ¥471.87700 | ¥4,718.77 |
| 30 | ¥424.78367 | ¥12,743.51 |









